Texas Instruments SN74HC245DWR Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC
- RS Stock No.:
- 662-8162
- Mfr. Part No.:
- SN74HC245DWR
- Manufacturer:
- Texas Instruments
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.21
(exc. VAT)
€5.18
(inc. VAT)
- 650 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.842 | €4.21 | - |
| 25 - 45 | €0.796 | €3.98 | 5% |
| 50 - 120 | €0.722 | €3.61 | 14% |
| 125 - 245 | €0.646 | €3.23 | 23% |
| 250 + | €0.616 | €3.08 | 26% |
*price indicative
- RS Stock No.:
- 662-8162
- Mfr. Part No.:
- SN74HC245DWR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | HC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Input Level | CMOS | |
| Maximum Propagation Delay Time @ CL | 130ns | |
| Minimum Operating Temperature | -40°C | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Series | SN74HC245 | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 7.8mA | |
| Length | 12.8mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family HC | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Input Level CMOS | ||
Maximum Propagation Delay Time @ CL 130ns | ||
Minimum Operating Temperature -40°C | ||
Output Level CMOS | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Series SN74HC245 | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 7.8mA | ||
Length 12.8mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
74HC Family Bus Transceivers, Texas Instruments
74HC Family
Related links
- Texas Instruments SN74HC245DWR Bus Transceiver 20-Pin SOIC
- onsemi MM74HC245AWMX Bus Transceiver 20-Pin SOIC
- onsemi MM74HC245AWM Bus Transceiver 20-Pin SOIC
- onsemi MC74ACT245DWG Bus Transceiver 20-Pin SOIC
- Texas Instruments SN74HCT245N Bus Transceiver 20-Pin PDIP
- Nexperia 74HC245D 8-Bit Non-Inverting CMOS, 20-Pin SOIC
- Texas Instruments SN74HCT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN74ACT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
