Schneider Electric Busbar Trunking, 400A, 750 mm, KS-A Series
- RS Stock No.:
- 335-009
- Mfr. Part No.:
- KSA400DZE43A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,782.07
(exc. VAT)
€2,191.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,782.07 |
*price indicative
- RS Stock No.:
- 335-009
- Mfr. Part No.:
- KSA400DZE43A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 400A | |
| Length | 750mm | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 400A | ||
Length 750mm | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Metal | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis ZED elbow is a highly versatile busbar trunking component designed for power distribution systems. It is compatible with the Canalis KSA busbar trunking system for a 400A current rating at 35°C and is ideal for changing the direction of the busbar. The elbow features standard made to measure busbar description, with both sides being customizable to fit specific installation needs. The conductors are made of aluminium, ensuring optimal conductivity, and it operates with a 3L + N + PE polarity.
IK08 conforming to IEC 62262
RoHS compliant
IEC 61439-1 and IEC 61439-6 standard
IP55 conforming to IEC 60529
Related links
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KSA400 Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
