Schneider Electric Busbar Trunking, 630A, 1200 mm, KS-A Series

Subtotal (1 unit)*

€2,952.39

(exc. VAT)

€3,631.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,952.39

*price indicative

RS Stock No.:
335-068
Mfr. Part No.:
KSA630DMCK41F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Length

1200mm

Current Rating

630A

Operating Voltage

690V

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis KSA630 multiple elbow is an aluminium busbar trunking system designed for 500/630A applications. It features side B made to measure for a tailored installation and includes a fire barrier for enhanced safety. The system is designed to route power downward and then turns left, offering flexible power distribution options.

RoHS compliant

Mercury free

IK08 conforming to IEC 62262

IEC 61439-1 and IEC 61439-6 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy