Schneider Electric Busbar Trunking, 1000 A, 1200 mm, KS-A Series
- RS Stock No.:
- 335-109
- Mfr. Part No.:
- KSA1000DMBK41F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,859.04
(exc. VAT)
€4,746.62
(inc. VAT)
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,859.04 |
*price indicative
- RS Stock No.:
- 335-109
- Mfr. Part No.:
- KSA1000DMBK41F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Length | 1200mm | |
| Current Rating | 1000 A | |
| Operating Voltage | 690 V | |
| Number of Circuits | 1 | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Length 1200mm | ||
Current Rating 1000 A | ||
Operating Voltage 690 V | ||
Number of Circuits 1 | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA1000 multiple elbow is an aluminium busbar trunking system designed for 800/1000A applications. It features side B made to measure, offering flexibility for tailored installations. The system includes a fire barrier, ensuring enhanced protection against fire hazards. Power is routed downward and then turns right, providing versatility in power distribution.
RoHS compliant
Mercury free
IK08 conforming to IEC 62262
IEC 61439-1 and IEC 61439-6 standard
Related links
- Schneider Electric Cross Elbow Busbar Trunking 1000A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 1000A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 630A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 1000A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 630A, Canalis Series
- Schneider Electric Tee Elbow Busbar Trunking 1000A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 400A, Canalis Series
