Schneider Electric Busbar Trunking, 400A, 750 mm, KS-A Series

Subtotal (1 unit)*

€1,649.43

(exc. VAT)

€2,028.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,649.43

*price indicative

RS Stock No.:
335-114
Mfr. Part No.:
KSA400DZE41A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Length

750mm

Current Rating

400A

Operating Voltage

690V

Number of Circuits

1

Material

Metal

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis ZED elbow is a specialized component for the Canalis KSA busbar trunking system, designed to change the direction of power distribution. It features a made to measure design with standard configuration on one side and is compatible with 400A systems. The elbow uses high quality aluminium conductors for optimal performance and features a 3L + N + PE polarity. With an operational current of 400A at 35°C, it supports a wide range of voltages from 230V to 690V.

IK08 conforming to IEC 62262

RoHS compliant

IEC 61439-1 and IEC 61439-6 standard

IP55 conforming to IEC 60529

Related links