Schneider Electric Busbar Trunking, 630 A, 800 mm, KSA63 Series

Subtotal (1 unit)*

€2,360.64

(exc. VAT)

€2,903.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,360.64

*price indicative

RS Stock No.:
340-965
Mfr. Part No.:
KSA630DZE43A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KSA63

Product Type

Busbar Trunking

Length

800mm

Current Rating

630 A

Operating Voltage

690 V

COO (Country of Origin):
FR
The Schneider Electric Zed elbow, Canalis KSA630, made of aluminum with a 500/630A rating. Customizable on all sides for upward or downward configurations. Designed with 3L+N+PE polarity and finished in white RAL9001.

EU RoHS Directive

Mercury free

Related links

Recently viewed