Schneider Electric Tee Elbow Busbar Trunking, 250A, 750 mm, Canalis Series
- RS Stock No.:
- 346-715
- Mfr. Part No.:
- KSA250DLC4CFM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,933.58
(exc. VAT)
€6,068.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,933.58 |
*price indicative
- RS Stock No.:
- 346-715
- Mfr. Part No.:
- KSA250DLC4CFM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Tee Elbow Busbar Trunking | |
| Current Rating | 250A | |
| Length | 750mm | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Tee Elbow Busbar Trunking | ||
Current Rating 250A | ||
Length 750mm | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Metal | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow designed for aluminium busbar trunking systems, rated for 100/160/250A. Designed with custom made sides A/B, it features one fire barrier and allows direction changes to the right or left. Ideal for seamless integration, it ensures durability and reliable performance in electrical installations.
RoHS compliant
IP55 protection conforming to IEC 60529
IK08 protection conforming to IEC 62262
Mercury free
Related links
- Schneider Electric Cross Elbow Busbar Trunking 750 mm, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking Canalis KS Series
- Schneider Electric Cross Elbow Busbar Trunking 800 mm, Odace Series
- Schneider Electric Tee Elbow Busbar Trunking Canalis KS Series
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Busbar Trunking 742 mm, Canalis Series
- Schneider Electric Busbar Trunking 165 mm, Canalis Series
