Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- RS Stock No.:
- 119-304
- Mfr. Part No.:
- VW3A99BCFCD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,135.04
(exc. VAT)
€1,396.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,135.04 |
*price indicative
- RS Stock No.:
- 119-304
- Mfr. Part No.:
- VW3A99BCFCD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Altivar Process Modular | |
| Standards/Approvals | RoHS, REACH | |
| Series | Altivar Process Modular | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Altivar Process Modular | ||
Standards/Approvals RoHS, REACH | ||
Series Altivar Process Modular | ||
- COO (Country of Origin):
- CN
The Schneider Electric mounting kit, designed for Altivar Process Modular, features a regen power module in a 1000mm cabinet. It is a key accessory for power module APMs in the 380-480 V range, offering a single drive architecture solution for integration cabinets.
Mercury-free and exempt from RoHS regulations in China
Provides specific technical characteristics for Altivar Process Modular products
Enhances product performance and reliability for user applications
Related links
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
