Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- RS Stock No.:
- 119-335
- Mfr. Part No.:
- VW3A99ACFEC01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€583.19
(exc. VAT)
€717.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €583.19 |
*price indicative
- RS Stock No.:
- 119-335
- Mfr. Part No.:
- VW3A99ACFEC01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Kit | |
| Range | Altivar Process Modular | |
| Standards/Approvals | IP21, IP54 | |
| Series | Altivar Process Modular | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Kit | ||
Range Altivar Process Modular | ||
Standards/Approvals IP21, IP54 | ||
Series Altivar Process Modular | ||
- COO (Country of Origin):
- CN
The Schneider Electric Steel mounting kit is designed for the Standard power module, APM, cabinet integration. It is compatible with the Power module APM and is suitable for the integration of one cabinet. With a net weight of 14 kg, this kit offers a high degree of protection and is environmentally friendly, making it a reliable choice for various applications.
IP degree of protection IP21 and IP54 for added safety and security
Mercury-free and RoHS compliant for environmental sustainability
Kit composition includes 1 bottom support for sturdy mounting
Related links
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Series Interface Module for Use with Altivar Process Modular Altivar
- Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
