Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- RS Stock No.:
- 444-146
- Mfr. Part No.:
- VW3A98ABMAAA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€422.04
(exc. VAT)
€519.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €422.04 |
*price indicative
- RS Stock No.:
- 444-146
- Mfr. Part No.:
- VW3A98ABMAAA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 480 V | |
| Range | Altivar Process Modular | |
| For Use With | 110 to 800 kW, Power module APM, 380 to 480 V | |
| Standards/Approvals | RoHS Compliant | |
| Series | Altivar Process Modular | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 480 V | ||
Range Altivar Process Modular | ||
For Use With 110 to 800 kW, Power module APM, 380 to 480 V | ||
Standards/Approvals RoHS Compliant | ||
Series Altivar Process Modular | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Main busbar kit from the Altivar Process range is a modular solution designed for integrating one power module within a cabinet. It provides reliable power distribution and simplifies installation in modular drive systems.
4.5 kg weight
3 bar with holes kit composition
Related links
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
