Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- RS Stock No.:
- 119-339
- Mfr. Part No.:
- VW3A98ABMCAB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€660.35
(exc. VAT)
€812.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €660.35 |
*price indicative
- RS Stock No.:
- 119-339
- Mfr. Part No.:
- VW3A98ABMCAB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 480 V | |
| Range | Altivar Process Modular | |
| For Use With | Altivar Process Modular power modules (110–800 kW and 380–480 V) | |
| Standards/Approvals | REACH, RoHS | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 480 V | ||
Range Altivar Process Modular | ||
For Use With Altivar Process Modular power modules (110–800 kW and 380–480 V) | ||
Standards/Approvals REACH, RoHS | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric main busbar kit is designed for Altivar Process Modular, allowing for the connection of 2 power modules in a cabinet. With a kit composition of 3 bars with holes and a net weight of 8kg, this product is suitable for various power module configurations. It is compliant with REACh and EU RoHS directives, ensuring sustainability and environmental responsibility.
Kit composition of 3 bars with holes for easy installation
Net weight of 8kg for lightweight handling
Compliant with REACh and EU RoHS regulations for sustainability
Mercury-free and RoHS exemption information provided for environmental safety
Related links
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
