Schneider Electric Altivar Series Interface Module for Use with Altivar Process Modular, Altivar Process ATV900, Altivar

Subtotal (1 unit)*

€197.42

(exc. VAT)

€242.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€197.42

*price indicative

RS Stock No.:
220-8742
Mfr. Part No.:
VW3A3422
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Analogue Encoder Interface Module

Product Type

Interface Module

Series

Altivar

For Use With

Altivar Process Modular, Altivar Process ATV900, Altivar Machine ATV340

Standards/Approvals

EU RoHS Directive Pro-active compliance (Product out of EU RoHS legal scope), China RoHS Regulation

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric analogue encoder interface module offers various input signal types such as Data+, Data-, Sin, Resin, Cos, RefCos, Temp+, Temp-.It has maximum supply current of 0.05 A at 24 V DC.

Maximum cable distance between devices 100 m

Maximum operating frequency 100 kHz

Connector type 1 female high density SUB-D 15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy