ABB Copper PBFC 3 Phase Busbar
- RS Stock No.:
- 201-489
- Mfr. Part No.:
- 1STQ007411A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€353.96
(exc. VAT)
€435.37
(inc. VAT)
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.96 |
*price indicative
- RS Stock No.:
- 201-489
- Mfr. Part No.:
- 1STQ007411A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | PBFC | |
| Electrical Phase | 3 | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Material Copper | ||
Range PBFC | ||
Electrical Phase 3 | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for the demands of modern electrical installations. Featuring a flat copper busbar of 50x10 mm and 1750 mm long, it ensures efficient power distribution. This versatile board is ideal for modular setups within the System pro E Power line. Compliant with industry standards, it enhances safety and sustainability in various applications.
Designed for seamless integration within modular boards
Constructed with flat copper for optimal conductivity
Meets stringent environmental compliance standards
Robust construction guarantees durability in demanding environments
