ABB Copper PBSC 3 Phase Busbar
- RS Stock No.:
- 203-392
- Mfr. Part No.:
- 1STQ007418A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€224.45
(exc. VAT)
€276.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.45 |
*price indicative
- RS Stock No.:
- 203-392
- Mfr. Part No.:
- 1STQ007418A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | PBSC | |
| Electrical Phase | 3 | |
| For Use With | Modular Boards - System Pro E Power | |
| Standards/Approvals | RoHs and Reach, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Material Copper | ||
Range PBSC | ||
Electrical Phase 3 | ||
For Use With Modular Boards - System Pro E Power | ||
Standards/Approvals RoHs and Reach, CE | ||
- COO (Country of Origin):
- BE
The ABB Main Distribution Board is engineered for efficient electrical distribution in modular systems. Featuring a shaped copper busbar rated at 400A and 1750 mm long, it offers strength and reliability. Its compact design facilitates seamless integration into existing setups, making it ideal for modern installations. Built to meet stringent industry standards, this board underscores a commitment to safety and sustainability.
Designed for modular boards within System pro E Power
Constructed from shaped copper for high conductivity
Lightweight design simplifies transportation and installation
Meets strict safety standards for enhanced reliability
Related links
- ABB Copper PBSC 3 Phase Busbar
- ABB Copper PBFC 3 Phase Busbar
- ABB Copper PBFC 203389 3 Phase Busbar, 50 V
- ABB Copper PBFC 203390 3 Phase Busbar, 50 V
- ABB Copper EV1122 EV1122 Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5SH 3 Phase Busbar
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac