ABB Copper PBSC 3 Phase Busbar
- RS Stock No.:
- 202-504
- Mfr. Part No.:
- 1STQ007423A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€597.33
(exc. VAT)
€734.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €597.33 |
*price indicative
- RS Stock No.:
- 202-504
- Mfr. Part No.:
- 1STQ007423A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | PBSC | |
| Electrical Phase | 3 | |
| For Use With | Modular Boards - System Pro E Power | |
| Standards/Approvals | RoHs and Reach, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Material Copper | ||
Range PBSC | ||
Electrical Phase 3 | ||
For Use With Modular Boards - System Pro E Power | ||
Standards/Approvals RoHs and Reach, CE | ||
- COO (Country of Origin):
- BE
The ABB Main Distribution Board is engineered for exceptional performance in modular applications. With a shaped copper busbar rated at 1600A and measuring 1750mm, it ensures optimal functionality for complex electrical systems. Its robust construction meets the demands of modern infrastructure, making it essential for efficient power distribution. Designed for easy integration, this board enhances safety and installation efficiency.
Designed for compatibility with modular boards
Constructed from high-quality shaped copper for durability
Optimised for effective power distribution
Incorporates environmental compliance features
Lightweight design helps simplify installation
Related links
- ABB Copper PBSC 3 Phase Busbar
- ABB Copper PBFC 3 Phase Busbar
- ABB Copper PBFC 203389 3 Phase Busbar, 50 V
- ABB Copper PBFC 203390 3 Phase Busbar, 50 V
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5SH 3 Phase Busbar
- ABB Copper EV1122 EV1122 Busbar
- Siemens SENTRON 3 Phase Busbar
