ABB Copper PBSC 3 Phase Busbar

Subtotal (1 unit)*

€906.88

(exc. VAT)

€1,115.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€906.88

*price indicative

RS Stock No.:
203-395
Mfr. Part No.:
1STQ007424A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Material

Copper

Range

PBSC

Electrical Phase

3

For Use With

Modular Boards - System Pro E Power

Standards/Approvals

CE, RoHs and Reach

COO (Country of Origin):
BE
The ABB Main Distribution Board is engineered for exceptional power distribution in modular systems. Featuring a robust shaped copper busbar rated at 2000A, it combines efficiency with reliability. Measuring 1750mm in length and just 30mm high, it maximises space while delivering optimal performance. Designed for compliance with the System pro E Power range, this board exemplifies quality and sustainability.

Crafted from high-quality shaped copper for enhanced conductivity

Compact design offers efficiency and versatility in installations

Meets stringent environmental regulations for sustainability

Lightweight structure ensures ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy