Schneider Electric Resi9 Resi9 1 Phase Busbar, 230 V ac, 18 mm Pitch
- RS Stock No.:
- 466-502
- Mfr. Part No.:
- R9PXH218
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€51.37
(exc. VAT)
€63.19
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.37 | €10.274 |
*price indicative
- RS Stock No.:
- 466-502
- Mfr. Part No.:
- R9PXH218
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230 V ac | |
| Product Type | Busbar | |
| Range | Resi9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Resi9 | |
| Standards/Approvals | EN/CEI 61439-1, CE | |
| Series | Resi9 | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Number of Modules | 18 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230 V ac | ||
Product Type Busbar | ||
Range Resi9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Resi9 | ||
Standards/Approvals EN/CEI 61439-1, CE | ||
Series Resi9 | ||
Pitch 18mm | ||
Current Rating 63A | ||
Number of Modules 18 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Schneider Electric Resi9 single-piece comb is designed for 1P+N configuration, rated for 63A, with a length of 18 modules and a 5M tooth cover.
Insulated Insulation
Product Overview Cuttable
Equipment supplied 5 tooth covers
EN/IEC 61439-1 standards
CE product certifications
Related links
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
