Siemens SIRIUS 3 Phase Busbar, 690V
- RS Stock No.:
- 755-2977
- Mfr. Part No.:
- 3RV2925-5AB
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€182.89
(exc. VAT)
€224.95
(inc. VAT)
- RS Stock No.:
- 755-2977
- Mfr. Part No.:
- 3RV2925-5AB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690V | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| Current Rating | 63A | |
| Series | 3RV2 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690V | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
Current Rating 63A | ||
Series 3RV2 | ||
Colour Grey | ||
- Sirius 3RV29 Operating Instructions
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Catalogue - Load Feeders & Motor Starters For Use In The Control Cabinet
- COO (Country of Origin):
- AU
Siemens Busbar, 63A Current Rating, -20°C to +60°C Ambient Operating Temperature - SIRIUS Series - 3RV2925-5AB
Looking for a device to simplify power distribution? Add this busbar from Siemens to your setup. The three-phase feeder terminal balances loads with ease to maximise energy efficiency. It also keeps the wiring size to a minimum, making for a more compact tool. A 690V insulation voltage means you can rest assured this is a reliable choice for high-powered electrical applications. Connections are made from above and reliably secured by screws, so you can get set up using just a screwdriver.
Features & Benefits
IP20 rating means it's sealed against dust, for a long service life in contaminated settings
Screw terminals ensure connections are firm and won't be accidentally dislodged by vibration
Widely compatible with 3RV2 motor starter protectors
When correctly packaged, it can be stored at temperatures as high as +80°C without loss of function
Screw terminals ensure connections are firm and won't be accidentally dislodged by vibration
Widely compatible with 3RV2 motor starter protectors
When correctly packaged, it can be stored at temperatures as high as +80°C without loss of function
What are the dimensions of this busbar?
The product's dimensions are 44.5 (W) x 39 (H) x 27.2mm (D), which makes it a space-saving option for compact setups. If needed, you can add more connections by joining this busbar with another.
Related links
- Siemens SIRIUS SIRIUS 3 Phase Busbar, 690 V
- Siemens SIRIUS SIRIUS 3 Phase Busbar 63 mm Pitch
- Siemens SIRIUS 3RV2 3 Phase Busbar, 500 V
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens Copper SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS Motor Starter 690V ac, 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase

