Eaton Eaton Distribution Parts Z-GV-10/3P-4TE 3 Phase Busbar, 415 V
- RS Stock No.:
- 259-044
- Mfr. Part No.:
- 271080 Z-GV-10/3P-4TE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€81.62
(exc. VAT)
€100.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.62 |
*price indicative
- RS Stock No.:
- 259-044
- Mfr. Part No.:
- 271080 Z-GV-10/3P-4TE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Devices With Auxiliary Switch | |
| Standards/Approvals | RoHS | |
| Series | Z-GV-10/3P-4TE | |
| Current Rating | 63A | |
| Number of Modules | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Devices With Auxiliary Switch | ||
Standards/Approvals RoHS | ||
Series Z-GV-10/3P-4TE | ||
Current Rating 63A | ||
Number of Modules 4 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar solution is designed to provide efficient and reliable electrical distribution for multi-phase systems. Featuring an isolated design, it ensures safety and performance in a range of applications. With a robust construction tailored for commercial and industrial use, this product showcases exceptional durability and compliance with RoHS standards.
Three-pole construction supports robust electrical performance
Compact size facilitates easy installation in tight spaces
Rated for high operational voltage
Complies with industry standards for peace of mind
Provides consistent electrical supply with minimal downtime
Compatible with devices featuring auxiliary switches
Related links
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Distribution Parts 4 Phase Busbar 17.5 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 27 mm Pitch
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 3 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Distribution Parts Z-GV 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
