Eaton Eaton Distribution Parts 1 Phase Busbar, 400 V, 0 μm Pitch

Subtotal (1 unit)*

€5.35

(exc. VAT)

€6.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.35

*price indicative

RS Stock No.:
230-640
Mfr. Part No.:
112371 ZV-KSBI-5TE+HI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

400 V

Product Type

Busbar

Range

Eaton Distribution Parts

Electrical Phase

1

Number of Poles

1

Standards/Approvals

RoHS

Current Rating

0pA

Pitch

0μm

Number of Modules

5

COO (Country of Origin):
DE
The Eaton Busbar combines innovative design and high performance for a variety of industrial applications. The product is meticulously engineered to provide reliability and efficiency in electrical distribution systems. With a robust construction, it is well-suited to accommodate a range of devices, ensuring operational effectiveness in demanding environments.

Designed to cater to multiple devices, enhancing system integration

Features a unique fork electric connection type for improved user convenience

Tailored to meet specific installation requirements with a cut-to-size capability

Combines aesthetic and functional qualities with its discreet colour choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy