Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector

Subtotal (1 pack of 100 units)*

€48.10

(exc. VAT)

€59.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€48.10€0.481

*price indicative

RS Stock No.:
256-034
Mfr. Part No.:
263943 ZV-L1/N-100
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Connector

Material

Nickel Plated

Range

Eaton Distribution Parts

Electrical Phase

1

Standards/Approvals

RoHS

Current Rating

50A

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Busbar robust solution for your electrical connectivity needs, designed for high performance and reliability. Equipped with an extension terminal for L1/N connections, this model is ideal for applications demanding a nominal current of 50A. Its compact design, measuring just 25 mm in length, ensures minimal space usage whilst delivering exceptional functionality.

Meets RoHS standards for environmental compliance

Optimised for high performance in demanding applications

Ideal for various installation scenarios, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy