Eaton Eaton Distribution Parts 1 Phase Busbar, 500 V, 27 mm Pitch
- RS Stock No.:
- 231-340
- Mfr. Part No.:
- 113135 Z-SV-35/1P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32.99
(exc. VAT)
€40.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.99 |
*price indicative
- RS Stock No.:
- 231-340
- Mfr. Part No.:
- 113135 Z-SV-35/1P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Current Rating | 110A | |
| Pitch | 27mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Current Rating 110A | ||
Pitch 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Busbar designed for efficient single-phase distribution, boasting a robust design ideal for a variety of electrical applications. Its compact dimensions and lightweight form make it an excellent choice for installations where space may be limited, ensuring easy integration into existing setups. The product encapsulates the highest standards of quality, with the ability to withstand up to 110A, making it a reliable choice for powering multiple devices.
Offers a rated surge voltage of 6 KV for improved performance during transient events
Facilitates installation for up to two devices, streamlining the electrical setup
Single-pole configuration simplifies wiring requirements for straightforward applications
Cross-section of 35 mm² allows for efficient current flow
Complies with RoHS regulations
Related links
- Eaton Eaton Distribution Parts 3 Phase Busbar, 480 V
- Eaton Eaton Distribution Parts 263110 Z-SV-35/3P+N-6TE 4 Phase Busbar 35 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Eaton Distribution Parts Z-SV/UL 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts 3 Phase Busbar, 500 V
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
