Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- RS Stock No.:
- 254-505
- Mfr. Part No.:
- 263950 ZV-L1/N-80A-10
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.35 | €1.535 |
*price indicative
- RS Stock No.:
- 254-505
- Mfr. Part No.:
- 263950 ZV-L1/N-80A-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Standards/Approvals | RoHS | |
| Series | ZV | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Standards/Approvals RoHS | ||
Series ZV | ||
Current Rating 80A | ||
- COO (Country of Origin):
- RO
The Eaton Busbar designed for seamless integration into your electrical systems. This superior terminal provides reliable connectivity for L1/N circuits, functioning efficiently under a nominal current of 80A. Expertly manufactured, it boasts a compact design with dimensions of 25 mm in length, 14 mm in height, and 10 mm in width, allowing for easy installation in tight spaces.
Lightweight construction minimises overall system weight
RoHS compliant
Comprehensive resources available for user convenience
Related links
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
