Eaton Eaton Distribution Parts 3 Phase Busbar, 480 V
- RS Stock No.:
- 253-808
- Mfr. Part No.:
- 264938 Z-SV-35/3P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€112.42
(exc. VAT)
€138.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.42 |
*price indicative
- RS Stock No.:
- 253-808
- Mfr. Part No.:
- 264938 Z-SV-35/3P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 480 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Z-SLS, PLHT D0.-SO/.., PLHT-V | |
| Standards/Approvals | RoHS conform | |
| Current Rating | 110A | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 480 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Z-SLS, PLHT D0.-SO/.., PLHT-V | ||
Standards/Approvals RoHS conform | ||
Current Rating 110A | ||
Number of Modules 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Busbar engineered with precision to meet the demands of modern electrical distribution systems. Designed specifically for three-phase operations, it seamlessly integrates into Z-SLS and PLHT installations, providing exceptional reliability and efficiency. The product stands out with its robust construction and compliance with RoHS standards, ensuring it is safe for both the environment and end-users.
Compliant with environmental standards for peace of mind
Includes comprehensive documentation to support installation
Rated for a maximum operational voltage significantly contributing to performance
Rated short-time withstand current ensures robustness under extreme conditions
Enhanced compatibility with various Eaton configurations
Installed with a streamlined electric connection type for easier setup
Related links
- Eaton Eaton Distribution Parts 263110 Z-SV-35/3P+N-6TE 4 Phase Busbar 35 mm Pitch
- Eaton Eaton Distribution Parts 3 Phase Busbar, 500 V
- Eaton Eaton Distribution Parts 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Eaton Distribution Parts Z-SV/UL-16/3P-3TE/18 3 Phase Busbar, 690 V
- Eaton Eaton Distribution Parts Z-SV 3 Phase Busbar 17.8 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 17.95 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 μm Pitch
