Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc

Subtotal (1 unit)*

€71.92

(exc. VAT)

€88.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.92

*price indicative

RS Stock No.:
248-415
Mfr. Part No.:
081485 CU-BAND9X9X0,8-GNYE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

1000 V ac/dc, 1500 V ac/dc

Material

Tin Plated Copper

Range

Eaton xEffect

For Use With

Appliance Wiring Material Copper Band Isolated

Standards/Approvals

EN 60439-1, UL 758, CE marking, UL CSA09, (max. 105 °C) EN 60439-3, RoHS conform

Series

Eaton xEffect

Current Rating

200A

Colour

Yellow, Green

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Multi Layer Copper Band is expertly designed for efficient power management in switch and control gear applications. Crafted from tinned copper, this robust enclosure offers exceptional durability and high conductivity, ensuring reliable performance under demanding conditions. Compliant with essential international standards, including UL and CE markings, this product guarantees safety and reliability throughout its use.

Designed for optimal conductivity and durability

Compact dimensions provide versatile installation options

Laminated conductor enhances thermal and electrical performance

Insulating material withstands high temperatures for added safety

Compliant with international safety standards including UL and CE

Self extinguishing properties ensure reduced fire risks

Offers efficient power management for switchboard applications

Heat resistant design supports long term performance in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy