Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V

Subtotal (1 unit)*

€80.71

(exc. VAT)

€99.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.71

*price indicative

RS Stock No.:
244-234
Mfr. Part No.:
168846 BB-EVF-10/3P-1MU/AUX
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

690 V

Range

BB-EV

Electrical Phase

3

Number of Poles

3

For Use With

BB-EV

Standards/Approvals

RoHS

Current Rating

63A

Series

BB-EV Busbar

Number of Modules

1

COO (Country of Origin):
DE
The Eaton Busbar is an essential component for modern switchgear solutions, ideal for both industrial and advanced commercial applications. Designed to ensure reliability and efficiency, this three pole busbar supports a rated uninterrupted current of 63 A and is suitable for various devices, including those with auxiliary switches. Whether you are employing it in a new installation or as a retrofit solution, this busbar combines functionality with ease of use to meet the demands of complex electrical systems.

Insulated design for enhanced safety and flexibility

Can be easily customised to meet specific installation requirements

Compatible with various types of circuit breakers for versatile applications

Lightweight construction simplifies handling and installation processes

Supports a three phase system to ensure efficient power distribution

Durable materials guarantee long term performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy