Eaton BB-EV 3 Phase Busbar, 690 V, 17.8 mm Pitch
- RS Stock No.:
- 241-344
- Mfr. Part No.:
- 168868 BB-EVP-10/3P-1MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€59.10
(exc. VAT)
€72.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.10 |
*price indicative
- RS Stock No.:
- 241-344
- Mfr. Part No.:
- 168868 BB-EVP-10/3P-1MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS | |
| Pitch | 17.8mm | |
| Current Rating | 63A | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS | ||
Pitch 17.8mm | ||
Current Rating 63A | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to efficiently manage power distribution in both industrial and advanced commercial applications. With its robust three phase configuration and the ability to accommodate multiple devices, this busbar is the ideal solution for modern switchgear requirements. The product boasts an impressive cross section and structure, ensuring reliability and performance under various electrical loads. Engineered for ease of installation and maintenance, it features insulated construction that enhances safety while allowing for custom sizing.
Insulated design enhances safety during operation and installation
Easily cut to size ensuring versatility in various installation scenarios
Suitable for a range of devices making it ideal for diverse applications
Three pole configuration maximises power distribution capabilities
Constructed with durable materials for long lasting performance
Supports applications in both industrial and commercial sectors
Related links
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EVF-16/3P-1MU 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar 0 μm Pitch
- Eaton BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV Busbar 1 Phase Busbar 17.8 mm Pitch
