Eaton BB-EV 1 Phase Busbar, 690 V, 17.8 mm Pitch
- RS Stock No.:
- 241-340
- Mfr. Part No.:
- 168854 BB-EVP-10/N-1MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.79
(exc. VAT)
€39.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.79 |
*price indicative
- RS Stock No.:
- 241-340
- Mfr. Part No.:
- 168854 BB-EVP-10/N-1MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 1 | |
| Number of Poles | 2 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Pitch | 17.8mm | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 1 | ||
Number of Poles 2 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Pitch 17.8mm | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed for use in demanding industrial and advanced commercial applications. Crafted by a leading manufacturer, this product delivers exceptional performance with a focus on reliability and efficiency. The unique design allows for easy customization, enabling installation tailored to specific project requirements. Enhanced insulation properties and thoughtful engineering help to achieve peak operational efficiency.
Customisable to suit various installation needs
Designed specifically for use with a variety of circuit breakers
Offers robust performance under both normal and surge conditions
Compact size facilitates easy installation in tight spaces
Constructed to comply with industry standards and regulations
Dual pole configuration for versatile applications
Lightweight build allows for easier handling and installation
Related links
- Eaton BB-EV BB-EV Busbar 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV Busbar 1 Phase Busbar 17.8 mm Pitch
