Eaton BB-EV 2 Phase Busbar, 690 V, 17.8 mm Pitch

Subtotal (1 unit)*

€58.25

(exc. VAT)

€71.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.25

*price indicative

RS Stock No.:
241-342
Mfr. Part No.:
168865 BB-EVP-16/2P-1MU
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

690 V

Range

BB-EV

Electrical Phase

2

Number of Poles

2

For Use With

BB-EV Busbar

Standards/Approvals

RoHS

Current Rating

80A

Pitch

17.8mm

Number of Modules

1

COO (Country of Origin):
DE
The Eaton Busbar is a versatile solution designed for efficient power distribution in industrial and advanced commercial settings. With its robust construction and reliable performance, this product ensures optimal current flow while maintaining safety and compliance with relevant standards. Ideal for use in complex electrical systems, the busbar offers significant benefits in terms of installation flexibility and adaptability, making it suitable for a variety of applications, including residual current and power circuit breakers.

Includes insulation for added safety and reduced risk of short circuits

Can be tailored to size accommodating various installation requirements

Optimised for use with miniature and residual current circuit breakers

Lightweight design simplifies handling and installation processes

Offers modular spacing to support various setup configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy