Eaton BB-EV 3 Phase Busbar, 690 V
- RS Stock No.:
- 247-517
- Mfr. Part No.:
- 168873 BB-EVP-16/3P-1MU/AUX
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€102.94
(exc. VAT)
€126.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.94 |
*price indicative
- RS Stock No.:
- 247-517
- Mfr. Part No.:
- 168873 BB-EVP-16/3P-1MU/AUX
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Devices With Auxiliary Switch | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Devices With Auxiliary Switch | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed for industrial and commercial switchgear applications. This essential component is crafted to accommodate various device configurations, featuring a versatile pin electric connection type that ensures reliability and sturdiness. The busbar is engineered for easy adaptation, allowing for precise cutting to meet specific requirements, while maintaining compliance with RoHS standards.
Suitable for a variety of devices including circuit breakers and TVSS
Can be simply customised by cutting to specific sizes as needed
Designed with insulated features for added safety during operations
Three pole configuration optimises performance across multiple phases
Compatible with devices equipped with auxiliary switches enhancing usability
Related links
- Eaton BB-EV 3 Phase Busbar 0 mm Pitch
- Eaton BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.5 mm Pitch
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V
