Eaton Eaton xEffect SASY 60i Busbar

Subtotal (1 pack of 3 units)*

€101.05

(exc. VAT)

€124.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +€33.683€101.05

*price indicative

RS Stock No.:
248-030
Mfr. Part No.:
107201 BBT-CU20-30X5/10-95
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Range

Eaton xEffect SASY 60i

Number of Poles

1

Standards/Approvals

RoHS

Current Rating

630A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Busbar assembly is designed to elevate your electrical distribution capabilities with unparalleled efficiency. Its unique drill free connection design allows for seamless integration and enhances installation speed. The meticulous design of this busbar assembly also addresses modern compliance standards, offering a product that not only excels in functionality but also meets stringent regulatory requirements.

Supports easy installation without the need for drilling

Optimises space with compact dimensions while delivering high performance

Robust construction ensures longevity and reliability in demanding environments

Compliant with RoHS directives promoting environmentally friendly practices

Maximum permissible busbar offset allows flexibility in system design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy