Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- RS Stock No.:
- 259-107
- Distrelec Article No.:
- 302-55-597
- Mfr. Part No.:
- 291471 EVG-16/3PHAS/9MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.64 |
*price indicative
- RS Stock No.:
- 259-107
- Distrelec Article No.:
- 302-55-597
- Mfr. Part No.:
- 291471 EVG-16/3PHAS/9MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Material | Insulated | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Material Insulated | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered to provide reliable and efficient electrical distribution in power applications. Designed specifically for use with miniature circuit breakers, this busbar features three poles, making it ideal for facilitating connections in multi phase systems. Its compact dimensions ensure seamless integration within enclosures without compromising space or performance.
Three pole configuration allows for efficient multi phase connections
Designed specifically for Eaton's miniature circuit breakers for optimal compatibility
Robust construction ensures durability even in demanding electrical environments
Capable of accommodating up to three devices to streamline installations
Fork electric connection type facilitates easy and secure wiring
RoHS compliant reflecting commitment to environmental safety
Related links
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
