Eaton Insulated Eaton Moeller xPole xPole - Busbar 2 Phase Busbar, 500 V
- RS Stock No.:
- 245-845
- Mfr. Part No.:
- 132659 EVG-2PHAS/20MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.99 |
*price indicative
- RS Stock No.:
- 245-845
- Mfr. Part No.:
- 132659 EVG-2PHAS/20MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V | |
| Range | Eaton Moeller xPole | |
| Material | Insulated | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Series | xPole - Busbar | |
| Number of Modules | 20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V | ||
Range Eaton Moeller xPole | ||
Material Insulated | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Series xPole - Busbar | ||
Number of Modules 20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series busbar is engineered to streamline your electrical installations with unparalleled efficiency and reliability. Designed specifically for two-phase connections, this busbar supports a robust operational capacity while ensuring compliance with the most stringent safety standards. With a compact design, the product offers an elegant solution for versatile applications, fitting seamlessly into modern control panels. Suitable for professional environments, The Eaton busbar is a testament to innovation and quality, embodying the brand's commitment to excellence in power management. The product provides an optimal solution for enhancing system performance without compromising on safety or operational capability.
Compact design allows for easy integration into various setups
Offers compliance with RoHS standards for environmentally conscious usage
Features a durable insulated design ensuring enhanced safety
Capable of handling rated surge voltage, ensuring reliability during fluctuating conditions
Supports multiple devices, enhancing its versatility in applications
Designed for two-pole configurations for simplified connectivity
Rated for a substantial short-circuit current, providing additional protection
Optimised for efficient electric connections with fork type interfaces
Perfect for environments requiring compact and powerful solutions
Backed by Eatons legacy of dependability and innovation
Related links
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Moeller 4 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Moeller xPole xPole 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole - Busbar 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
