Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- RS Stock No.:
- 251-555
- Mfr. Part No.:
- 216411 EVG-3PHAS/6MODUL/HI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 251-555
- Mfr. Part No.:
- 216411 EVG-3PHAS/6MODUL/HI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 500 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS conform | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 500 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS conform | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series busbar is engineered for superior performance in electric distribution systems, specifically designed for use with auxiliary contact units in residential and commercial settings. The busbar offers a robust solution for integrating multiple devices with its three-pole structure, accommodating various applications with ease. Crafted with utmost precision, this product epitomises reliability and compliance, ensuring smooth operation and robust safety standards. Ideal for setups demanding efficient power management, it significantly simplifies electrical connections while maintaining extraordinary handling capabilities, providing you with an indispensable asset for your installations.
Insulated design enhances safety during installation and operation
Lightweight construction allows for effortless handling and installation
Fork electric connection type facilitates secure and reliable contacts
Three-pole configuration accommodates a diverse range of applications
Versatile design makes it suitable for use with numerous devices
Meets RoHS compliance ensuring environmental safety and responsibility
Compact dimensions make it easy to fit into tight spaces without compromising performance
Ideal for combining residual current and miniature circuit breakers in one solution
Related links
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
