Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- RS Stock No.:
- 252-827
- Mfr. Part No.:
- 215656 EVG-1PHAS/9MODUL/HI
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.52 | - |
| 10 - 99 | €4.07 | 9% |
| 100 - 499 | €3.76 | 16% |
| 500 - 999 | €3.50 | 22% |
| 1000 + | €3.42 | 24% |
*price indicative
- RS Stock No.:
- 252-827
- Mfr. Part No.:
- 215656 EVG-1PHAS/9MODUL/HI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Devices With Auxiliary Switch, 9 Devices, Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Devices With Auxiliary Switch, 9 Devices, Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series xPole busbar is expertly designed to provide efficient electrical conductivity for a variety of applications. This innovative busbar facilitates seamless integration into auxiliary contact units, catering specifically to 1-phase setups with a robust capacity of up to 13HP. With its compact yet powerful structure, this product is perfect for both commercial and industrial environments, ensuring reliability and performance. Its exceptional build quality underlines Eaton's commitment to delivering trustworthy solutions, while the inclusion of multiple features, such as insulation and a single-pole design, makes it versatile for a multitude of installations. Additionally, the busbar complies with RoHS standards, affirming its eco-friendly credentials, which is vital in today's environmentally conscious market. The Eaton Moeller series xPole busbar stands as a reliable choice for electrical professionals seeking quality and efficiency in their electrical systems.
Insulated design enhances safety during installation and use
Compatible with a range of devices, offering versatile connectivity
Single-pole configuration simplifies integration into various setups
Compact dimensions ensure space-saving installation without compromising performance
Rated for a high surge voltage, providing enhanced durability under extreme conditions
Designed for easy integration with auxiliary switches, enhancing functionality
Robust construction ensures longevity and reliability in demanding environments
Complies with RoHS standards, promoting eco-friendliness and sustainability
Related links
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Moeller 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
