Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- RS Stock No.:
- 231-703
- Mfr. Part No.:
- 121091 EVG-3P+3N/12MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.04
(exc. VAT)
€24.65
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.04 |
*price indicative
- RS Stock No.:
- 231-703
- Mfr. Part No.:
- 121091 EVG-3P+3N/12MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Series | xPole | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Series xPole | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series busbar is engineered for optimal performance in electrical connections, providing a robust solution for your power distribution needs. Designed with precision, this four-pole busbar combines functionality and efficiency, making it ideal for modern electrical systems. The product is equipped to handle higher ratings while ensuring reliable operation in various applications, particularly in setups that require a reliable connection for multiple devices. Its compact dimensions allow for easy integration into existing systems, whilst its durable construction ensures longevity. With a commitment to safety and compliance, this busbar stands out as a reliable choice for professional electricians and system integrators.
Offers a rated surge voltage of 4 KV for enhanced safety
Compatible with devices requiring N-bus connections for versatile applications
Complies with RoHS directives, ensuring an eco-friendly choice
Features a cross section of 10 mm² for efficient power distribution
Constructed with a lightweight design of only 0087 kg for easy handling
Insulated for added safety during installation and operation
Designed to accommodate 12 modular spacings for flexible configurations
Rated for operational voltages up to 415 V for extensive usability
Perfect for settings requiring a four-pole configuration
Suitable for high-performance devices, ensuring reliable connections
Related links
- Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole - Busbar 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
