Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
- RS Stock No.:
- 258-954
- Mfr. Part No.:
- 291466 EVG-16/1PHAS/12MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.40 |
*price indicative
- RS Stock No.:
- 258-954
- Mfr. Part No.:
- 291466 EVG-16/1PHAS/12MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Busbar EVG | |
| Standards/Approvals | RoHS | |
| Series | EVG-16/1PHAS/12MODUL | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Busbar EVG | ||
Standards/Approvals RoHS | ||
Series EVG-16/1PHAS/12MODUL | ||
Current Rating 80A | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to enhance the efficiency and safety of electrical installations by providing reliable connectivity for various applications. As part of the Eaton Moeller series, it guarantees robust performance with a focus on ease of use and installation. With a compact design, it fits perfectly into modular systems while adhering to high standards of compliance.
Insulated construction enhances safety during operation
Lightweight design simplifies installation and handling
Compatible with various circuit protection devices to increase versatility
Supported by comprehensive declarations of conformity for peace of mind
Crafted to optimal dimensions for seamless integration into existing setups
Electric connection type designed for secure attachment and reliability
Related links
- Eaton Eaton Moeller xPole EVG-16/1PHAS/6MODUL 1 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
