Eaton Eaton Distribution Parts Z-SLZ/KL Busbar Connector
- RS Stock No.:
- 253-884
- Mfr. Part No.:
- 268982 Z-SLZ/KL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€50.93
(exc. VAT)
€62.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.93 |
*price indicative
- RS Stock No.:
- 253-884
- Mfr. Part No.:
- 268982 Z-SLZ/KL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| For Use With | Z-SLK/D0, Z-SLK/NEOZ, Z-SLS/CEK, Z-SLS/NEOZ | |
| Standards/Approvals | RoHS conform | |
| Series | Z-SLZ/KL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
For Use With Z-SLK/D0, Z-SLK/NEOZ, Z-SLS/CEK, Z-SLS/NEOZ | ||
Standards/Approvals RoHS conform | ||
Series Z-SLZ/KL | ||
- COO (Country of Origin):
- DE
The Eaton Busbar distribution parts offer a robust solution for electrical connectivity with precision engineering that ensures reliability in demanding environments. Designed with user-centric features, this product excels in providing efficient power distribution, making it suitable for a wide range of applications. Its compact dimensions and lightweight construction allow for easy installation, while the superior materials used in its manufacturing guarantee durability and compliance with industry standards.
Lightweight build contributes to hassle-free handling and fitting
Capable of operating in a wide temperature range for versatility
Durable materials ensure long-term performance even in harsh conditions
Designed to work seamlessly with a variety of compatible systems
Related links
- Eaton Eaton Distribution Parts Z-SV 3 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV-10/N-1TE/13 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-GV-10/3P-4TE 3 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-GV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-GV 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV/UL-16/3P-3TE/18 3 Phase Busbar, 690 V
