Eaton EVG xPole 1 Phase Busbar, 415 V, 0 μm Pitch
- RS Stock No.:
- 256-649
- Mfr. Part No.:
- 291480 EVG-16/1PHAS/6MODUL/HI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.03 |
*price indicative
- RS Stock No.:
- 256-649
- Mfr. Part No.:
- 291480 EVG-16/1PHAS/6MODUL/HI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | EVG | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | EVG | |
| Standards/Approvals | RoHS | |
| Pitch | 0μm | |
| Series | xPole | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range EVG | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With EVG | ||
Standards/Approvals RoHS | ||
Pitch 0μm | ||
Series xPole | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered to enhance the performance of your electrical installations. Designed for single pole applications, it seamlessly accommodates up to six devices, providing a reliable solution for bus connections in various scenarios. The compact design coupled with a minimal pitch dimension ensures easy integration, while its robust construction guarantees durability and long lasting functionality. This product not only meets rigorous compliance standards but is also insulated to ensure safety in operation. With a weight of just 0.042 kg and dimensions tailored for efficiency, this busbar is a practical choice for professionals seeking dependable connections for miniature circuit breakers and residual current devices. Its innovative features make it a standout addition to any electrical system, ensuring optimal performance and compatibility.
Compatible with a wide range of devices enhancing usability
Supports a single pole arrangement for efficient wiring
Designed to comply with RoHS standards for environmental compatibility
Can handle various electric connection types efficiently
Rated for high surge voltages ensuring robust performance under stress
Uses a cross section of 16 mm² for effective power distribution
Six modular spacings allowing flexible configurations
Includes support for installation with devices having auxiliary switches
Related links
- Eaton EVG xPole 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/6MODUL 1 Phase Busbar, 415 V
- Eaton EVG xPole 2 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton EVG 1 Phase Busbar, 415V
- Eaton EVG Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 415 V
