Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- RS Stock No.:
- 258-856
- Distrelec Article No.:
- 302-55-595
- Mfr. Part No.:
- 291473 EVG-16/3PHAS/16MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.12
(exc. VAT)
€28.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.12 |
*price indicative
- RS Stock No.:
- 258-856
- Distrelec Article No.:
- 302-55-595
- Mfr. Part No.:
- 291473 EVG-16/3PHAS/16MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Busbar | |
| Standards/Approvals | RoHS | |
| Series | xPole | |
| Current Rating | 80A | |
| Number of Modules | 16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Busbar | ||
Standards/Approvals RoHS | ||
Series xPole | ||
Current Rating 80A | ||
Number of Modules 16 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to meet the demands of modern electrical installations, ensuring reliable and efficient power distribution. Built for use with combined residual current and power circuit breakers, it boasts impressive specifications that make it a valuable asset in any system. Ideal for a range of applications, this busbar is compliant with RoHS standards, guaranteeing environmentally friendly operation. Whether for commercial or industrial use, this product ensures your electrical installations are not only safe but optimally functional.
Designed for versatility in various electrical applications
Supports up to five devices to streamline power distribution
Constructed with high quality materials for enhanced durability
Three pole configuration allows for effective phase management
Lightweight design simplifies installation processes
Related links
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Moeller xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 415 V
