Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- RS Stock No.:
- 259-326
- Mfr. Part No.:
- 291472 EVG-16/3PHAS/12MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.57
(exc. VAT)
€21.61
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.57 |
*price indicative
- RS Stock No.:
- 259-326
- Mfr. Part No.:
- 291472 EVG-16/3PHAS/12MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | PFHM, PFIM, PLS. CLS. PKN., PFNM | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With PFHM, PFIM, PLS. CLS. PKN., PFNM | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
Current Rating 80A | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered to deliver reliability and efficiency in various electrical applications. Specifically designed for compatibility with miniature circuit breakers, this busbar facilitates a smooth energy distribution across multiple devices. With an intelligent design that supports three pole configurations, it is ideal for setups requiring robust connections. The product boasts a compact form, allowing for seamless integration into existing electrical panels while maintaining compliance with RoHS.
Compatible with a wide range of miniature circuit breakers for versatile use
Lightweight construction simplifies handling and installation processes
Supports four devices simultaneously for efficient energy distribution
Fork electric connection type ensures secure and reliable connections
Three pole configuration allows for versatile application across different setups
Compact dimensions enable easy fitting into tight spaces within control panels
Rated for high surge voltage to handle unforeseen electrical demands
Related links
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 415 V
