Eaton EVG Eaton Moeller 2 Phase Busbar, 415 V
- RS Stock No.:
- 259-109
- Mfr. Part No.:
- 291482 EVG-16/2PHAS/4MODUL/HI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.51 |
*price indicative
- RS Stock No.:
- 259-109
- Mfr. Part No.:
- 291482 EVG-16/2PHAS/4MODUL/HI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | EVG | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Devices With Auxiliary Switch, 2 Devices | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Current Rating | 80A | |
| Number of Modules | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range EVG | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Devices With Auxiliary Switch, 2 Devices | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
Current Rating 80A | ||
Number of Modules 4 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is a cutting edge solution designed for efficient electrical distribution in a compact design. Engineered for use with residual current and miniature circuit breakers, this robust busbar is suitable for two phase applications and seamlessly integrates into various setups. With its high quality construction and insulation, it ensures safe and reliable performance while accommodating up to two devices. The busbar combines versatility and reliability, making it an ideal choice for modern electrical installations.
Insulated construction enhances safety during operation
Capable of supporting up to two devices simultaneously
Lightweight yet durable ensuring longevity in various applications
Designed for easy installation with fork type electric connections
Complies with RoHS standards reflecting environmental responsibility
Highly adaptable across numerous electrical setups
Modular spacings enabling custom configurations
Related links
- Eaton EVG Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- Eaton EVG xPole 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
