Eaton Eaton Moeller xEffect xEffect - PXS24 Busbar, 30 V dc, 17.5 mm Pitch
- RS Stock No.:
- 261-669
- Mfr. Part No.:
- PXS24BB00008 PXS24-BB/80A/8TE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.58
(exc. VAT)
€4.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.58 |
*price indicative
- RS Stock No.:
- 261-669
- Mfr. Part No.:
- PXS24BB00008 PXS24-BB/80A/8TE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 30 V dc | |
| Range | Eaton Moeller xEffect | |
| Number of Poles | 1 | |
| For Use With | PXS24 Modules | |
| Standards/Approvals | IEC 617, RoHS, EN45545 | |
| Pitch | 17.5mm | |
| Series | xEffect - PXS24 | |
| Current Rating | 80A | |
| Number of Modules | 8 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 30 V dc | ||
Range Eaton Moeller xEffect | ||
Number of Poles 1 | ||
For Use With PXS24 Modules | ||
Standards/Approvals IEC 617, RoHS, EN45545 | ||
Pitch 17.5mm | ||
Series xEffect - PXS24 | ||
Current Rating 80A | ||
Number of Modules 8 | ||
- COO (Country of Origin):
- DE
The Eaton Electronic Protection Module is designed to provide exceptional electronic overcurrent protection tailored for 24V DC applications. This robust module integrates seamlessly into your system, accommodating up to 8 devices with a single-pole configuration, making it an ideal choice for automation engineering environments.
Offers exceptional performance across a broad ambient temperature range
Delivers reliable electrical protection in challenging environments
Meets stringent compliance requirements ensuring environmental safety
Includes comprehensive resources for installation and guidance
Compact construction optimises space within your systems
Related links
- Eaton Eaton Moeller xEffect xEffect Busbar 17.5 mm Pitch
- Eaton Eaton Moeller xEffect Eaton Moeller Busbar 17.5 mm Pitch
- Eaton Eaton Moeller xEffect Eaton Moeller Busbar 17.5 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 26.4 mm Pitch
