Eaton Eaton Moeller xEffect 1 Phase Busbar, 1000 V, 17.6 mm Pitch
- RS Stock No.:
- 123-035
- Mfr. Part No.:
- 171131 Z-BB/UL25/1P1MU/57
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19.04
(exc. VAT)
€23.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.04 |
*price indicative
- RS Stock No.:
- 123-035
- Mfr. Part No.:
- 171131 Z-BB/UL25/1P1MU/57
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1000 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Current Rating | 100A | |
| Pitch | 17.6mm | |
| Series | xEffect | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1000 V | ||
Product Type Busbar | ||
Range Eaton Moeller | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Current Rating 100A | ||
Pitch 17.6mm | ||
Series xEffect | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton phase bus bar Moeller series is designed for industrial and advanced commercial applications. It offers a cross section of 25 mm² and can be cut to size for flexible installation.
Rated uninterrupted current of 100 A for reliable performance
Insulated pin connection type for safety
Suitable for up to 8 devices for versatile applications
Related links
- Eaton Eaton Moeller xEffect 1 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar 17.6 mm Pitch
- Eaton Insulated Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
