Eaton Eaton Moeller xEffect 1 Phase Busbar, 1000 V, 26.4 mm Pitch
- RS Stock No.:
- 123-042
- Mfr. Part No.:
- 171137 Z-BB/UL25/1P1MU+AUX/37
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€145.43
(exc. VAT)
€178.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.43 |
*price indicative
- RS Stock No.:
- 123-042
- Mfr. Part No.:
- 171137 Z-BB/UL25/1P1MU+AUX/37
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V | |
| Range | Eaton Moeller | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Devices With Auxiliary Switch | |
| Standards/Approvals | RoHS | |
| Current Rating | 100A | |
| Series | xEffect | |
| Pitch | 26.4mm | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V | ||
Range Eaton Moeller | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Devices With Auxiliary Switch | ||
Standards/Approvals RoHS | ||
Current Rating 100A | ||
Series xEffect | ||
Pitch 26.4mm | ||
Number of Modules 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton phase bus bar is designed for industrial and advanced commercial applications. It is a single-pole bus bar that can be cut to size, insulated, and has a pin electric connection type. With a rated uninterrupted current of 100A and a surge voltage of 10kV, this bus bar is suitable for devices with auxiliary switches. The product complies with RoHS standards and offers a heat dissipation capacity of 0W.
Customizable to fit specific needs
Enhanced safety during operation
Quick and easy installation process
Compatibility with devices with auxiliary switches
Reliable performance with a high uninterrupted current rating
Related links
- Eaton Insulated Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 17.6 mm Pitch
