Eaton Eaton Moeller xEffect 2 Phase Busbar, 600 V, 17.6 mm Pitch
- RS Stock No.:
- 123-032
- Mfr. Part No.:
- 171129 Z-BB/UL18/2P1MU/56
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.92
(exc. VAT)
€26.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.92 |
*price indicative
- RS Stock No.:
- 123-032
- Mfr. Part No.:
- 171129 Z-BB/UL18/2P1MU/56
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 600 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| Standards/Approvals | RoHS | |
| Series | xEffect | |
| Pitch | 17.6mm | |
| Current Rating | 80A | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 600 V | ||
Product Type Busbar | ||
Range Eaton Moeller | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
Standards/Approvals RoHS | ||
Series xEffect | ||
Pitch 17.6mm | ||
Current Rating 80A | ||
Number of Modules 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton phase bus bar is designed for industrial and commercial applications. With a cross section of 18 mm², this bus bar can be cut to size and comes with insulated pins.
Can be cut to size for custom installations
Insulated pins for safe operation
Rated uninterrupted current of 80 A for reliability
Rated surge voltage of 10 kV for added protection
Suitable for two devices making it versatile for different setups
Related links
- Eaton Eaton Moeller xEffect 2 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
- Eaton Insulated Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 26.4 mm Pitch
