Schneider Electric Resi9 Resi9 XE Busbar, 230 V ac, 18 mm Pitch

Subtotal (1 pack of 5 units)*

€69.90

(exc. VAT)

€85.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€69.90€13.98

*price indicative

RS Stock No.:
466-571
Mfr. Part No.:
R9EXV150
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Rated Operational Voltage

230 V ac

Product Type

Busbar

Range

Resi9

Number of Poles

1

For Use With

Resi9 XE ID

Standards/Approvals

EN/CEI 61439-1, CE

Series

Resi9 XE

Current Rating

63A

Pitch

18mm

Number of Modules

2

Colour

Black

COO (Country of Origin):
DE
The Schneider Electric Vertical connection comb designed for ID XE devices with a rating of 25 to 63A. It supports N + P + auxiliary connections both on top and bottom rows. Compact and efficient, this accessory ensures secure electrical connections for Resi9 XE setups.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy