Siemens SENTRON 5ST3 3 Phase Busbar, 230 V, 18 mm Pitch
- RS Stock No.:
- 226-0824
- Mfr. Part No.:
- 5ST3673-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€45.85
(exc. VAT)
€56.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.85 |
*price indicative
- RS Stock No.:
- 226-0824
- Mfr. Part No.:
- 5ST3673-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 230 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Standards/Approvals | EAC | |
| Series | 5ST3 | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 230 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Standards/Approvals EAC | ||
Series 5ST3 | ||
Pitch 18mm | ||
Current Rating 63A | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3-phase compact busbar has pin-type terminal version. This busbar has operational rated current of 63A and voltage of 230V. It has width of 42.4mm, length of 165mm and height of 13.7mm.
Touch-safe
Related links
- Siemens SENTRON 5ST3 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 1 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 17.6 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 1 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 1.5 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar 8.6 mm Pitch
