Schneider Electric Resi9 Resi9 XE 1 Phase Busbar, 230 V ac, 18 mm Pitch

Subtotal (1 unit)*

€9.44

(exc. VAT)

€11.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.44

*price indicative

RS Stock No.:
585-434
Mfr. Part No.:
R9EXHS10
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Rated Operational Voltage

230 V ac

Product Type

Busbar

Range

Resi9

Electrical Phase

1

Number of Poles

1

Standards/Approvals

CE, EN/CEI 60898

Current Rating

63A

Pitch

18mm

Series

Resi9 XE

Colour

Black

Number of Modules

10

COO (Country of Origin):
IN
The Schneider Electric Horizontal plug-in distribution system featuring compatibility with various Resi9 XE devices. This compact unit supports efficient and safe electrical distribution, ensuring reliability across multiple configurations.

Halogen Free Plastic

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy