Siemens SIVACON S4 Sivacon S4 Busbar

Subtotal (1 unit)*

€291.40

(exc. VAT)

€358.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€291.40

*price indicative

RS Stock No.:
627-342
Mfr. Part No.:
8PQ4000-1BA23
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SIVACON S4

Standards/Approvals

CE, UKCA, RoHS, EAC, VDE

Series

Sivacon S4

COO (Country of Origin):
DE
The Siemens vertical busbar holder is an essential component designed to support vertical busbars effectively, ensuring stability and optimal performance in electrical installations. Engineered to accommodate the specific needs of industrial applications, this holder guarantees reliable positioning at the bottom, making it an ideal choice for various environments. With a net weight of 850 g, it is robust yet manageable, simplifying the installation process. Its general product approval and commitment to environmental confirmations highlight a focus on quality and sustainability. This offering demonstrates a blend of mechanical robustness and design innovation, solidifying its place as a reliable choice for professionals in the electrical sector.

Supports vertical busbar configurations for enhanced stability

Designed specifically for bottom positioning to maximise installation efficiency

Manufactured with quality materials to ensure longevity and reliability

Lightweight at 850 g for easier handling during installation

Adheres to robust environmental standards for sustainable operation

Comes with general product approval, ensuring compliance and trustworthiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy